Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCFN1206-FX-R010ELF
Order Code3104326
Product RangeCFN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.110 (CNY4.6443) |
2+ | CNY3.510 (CNY3.9663) |
3+ | CNY2.900 (CNY3.277) |
5+ | CNY2.300 (CNY2.599) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.11 (CNY4.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoCFN1206-FX-R010ELF
Order Code3104326
Product RangeCFN Series
Technical Datasheet
Resistance0.01ohm
Product RangeCFN Series
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Qualification-
Technical Specifications
Resistance
0.01ohm
Product Length
3.2mm
Product Height
0.7mm
Product Range
CFN Series
Product Width
1.6mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004