Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20010-3B-RC
Order Code1103554
Product RangeFB2000 Series
Your Part Number
Technical Datasheet
11,869 In Stock
Need more?
4813 Next business day delivery available(Shanghai stock)
7056 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.420 (CNY7.2546) |
| 10+ | CNY4.820 (CNY5.4466) |
| 25+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.970 (CNY4.4861) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.140 (CNY3.5482) |
| 1000+ | CNY3.020 (CNY3.4126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.42 (CNY7.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20010-3B-RC
Order Code1103554
Product RangeFB2000 Series
Technical Datasheet
Outer Diameter5.99mm
Ferrite Bead Case / PackageAxial Leaded
Outer Diameter5.99mm
Product Length10.01mm
DC Current Rating-
Inner Diameter0.61mm
Frequency Min-
Frequency Max-
DC Resistance Max-
Impedance785ohm
Impedance Tolerance± 25%
Product RangeFB2000 Series
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
5.99mm
Outer Diameter
5.99mm
DC Current Rating
-
Frequency Min
-
DC Resistance Max
-
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Ferrite Bead Case / Package
Axial Leaded
Product Length
10.01mm
Inner Diameter
0.61mm
Frequency Max
-
Impedance
785ohm
Product Range
FB2000 Series
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for FB20010-3B-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001466