Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20022-4B-RC
Order Code1103555
Product RangeFB2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.300 (CNY8.249) |
| 10+ | CNY5.320 (CNY6.0116) |
| 25+ | CNY4.670 (CNY5.2771) |
| 50+ | CNY4.220 (CNY4.7686) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.020 (CNY3.4126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20022-4B-RC
Order Code1103555
Product RangeFB2000 Series
Technical Datasheet
Outer Diameter5.99mm
Ferrite Bead Case / PackageRadial Leaded
Outer Diameter5.99mm
Product Length10.01mm
DC Current Rating-
Inner Diameter0.61mm
Frequency Min-
Frequency Max-
DC Resistance Max-
Impedance900ohm
Impedance Tolerance± 25%
Product RangeFB2000 Series
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
5.99mm
Outer Diameter
5.99mm
DC Current Rating
-
Frequency Min
-
DC Resistance Max
-
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Ferrite Bead Case / Package
Radial Leaded
Product Length
10.01mm
Inner Diameter
0.61mm
Frequency Max
-
Impedance
900ohm
Product Range
FB2000 Series
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84701000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361