Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-80-RC
Order Code1103578
Product RangePM3700 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3700-80-RC
Order Code1103578
Product RangePM3700 Series
Technical Datasheet
DC Current Rating1A
Inductance20mH
Product RangePM3700 Series
Impedance-
Inductor Case / PackageSMD
Product Length17.78mm
Product Width11.43mm
Product Height0
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
DC Current Rating
1A
Product Range
PM3700 Series
Inductor Case / Package
SMD
Product Width
11.43mm
Qualification
-
Inductance
20mH
Impedance
-
Product Length
17.78mm
Product Height
0
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009409