Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-100M-RC
Order Code1103582
Product RangePM43 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-100M-RC
Order Code1103582
Product RangePM43 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangePM43 Series
DC Resistance Max0.18ohm
Inductance Tolerance 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
PM43 Series
Inductance Tolerance
20%
Product Width
4mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391