Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-221K-RC
Order Code1601712
Product RangeRL622 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-221K-RC
Order Code1601712
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance220µH
DC Current Rating640mA
DC Resistance Max0.65ohm
Inductance Tolerance 10%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
640mA
Inductance Tolerance
10%
SVHC
No SVHC (19-Jan-2021)
Inductance
220µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814