Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1140-391K-RC
Order Code3373458
Product Range1140 Series
Your Part Number
Technical Datasheet
234 In Stock
Need more?
234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.760 (CNY102.5588) |
| 5+ | CNY82.730 (CNY93.4849) |
| 10+ | CNY74.690 (CNY84.3997) |
| 20+ | CNY71.880 (CNY81.2244) |
| 40+ | CNY69.060 (CNY78.0378) |
| 70+ | CNY64.110 (CNY72.4443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.76 (CNY102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1140-391K-RC
Order Code3373458
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance390µH
Inductor Construction-
RMS Current (Irms)5.8A
Saturation Current (Isat)10.4A
DC Resistance Max0.082ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
-
Saturation Current (Isat)
10.4A
Inductance Tolerance
± 10%
Inductance
390µH
RMS Current (Irms)
5.8A
DC Resistance Max
0.082ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1068