Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
1250A-1S-230 is a 1250A series general duty AC surge protective device. Designed to protect high-risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installation without LPS (lighting rods). Typical applications are electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- 50KA maximum discharge current rating (large surge energy capability)
- DIN rail mountable and pluggable module for easy replacement
- Complies with UL 1449 and IEC/EN 61643-11 standards
- Pluggable module for easy replacement
- Remote signalling capability and visual fault indicator
- Compact design ideal for limited spaces
- One protected pole
- 220/380V, 240/415V operating voltage
- High reliability protected MOV with advanced thermal disconnector (TD+)
- IP 20 environmental rating and operating temperature range from -40 to 85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001