Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2027-A-42-SM-RPLF
Order Code4535518
Product Range2027-A-xx-SM Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.970 (CNY41.7761) |
| 10+ | CNY12.600 (CNY14.238) |
| 50+ | CNY9.190 (CNY10.3847) |
| 100+ | CNY7.760 (CNY8.7688) |
| 200+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY6.580 (CNY7.4354) |
| 2500+ | CNY6.290 (CNY7.1077) |
| 5000+ | CNY5.970 (CNY6.7461) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.97 (CNY41.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-A-42-SM-RPLF
Order Code4535518
Product Range2027-A-xx-SM Series
Technical Datasheet
Product Range2027-A-xx-SM Series
DC Breakover Voltage420V
GDT Case StyleSMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage950V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2027-A-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
950V
DC Breakover Voltage
420V
Impulse Discharge Current
25kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085