Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2027-A-47-SM-RPLF
Order Code4535519
Product Range2027-A-xx-SM Series
Your Part Number
Technical Datasheet
1,494 In Stock
Need more?
1494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.970 (CNY41.7761) |
| 10+ | CNY12.600 (CNY14.238) |
| 50+ | CNY9.190 (CNY10.3847) |
| 100+ | CNY7.760 (CNY8.7688) |
| 200+ | CNY7.220 (CNY8.1586) |
| 500+ | CNY6.580 (CNY7.4354) |
| 2500+ | CNY6.290 (CNY7.1077) |
| 5000+ | CNY5.970 (CNY6.7461) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.97 (CNY41.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-A-47-SM-RPLF
Order Code4535519
Product Range2027-A-xx-SM Series
Technical Datasheet
Product Range2027-A-xx-SM Series
DC Breakover Voltage470V
GDT Case StyleSMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage1kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2027-A-xx-SM Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1kV
DC Breakover Voltage
470V
Impulse Discharge Current
25kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085