Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3006P-1-104LF
Order Code2497402
Your Part Number
Technical Datasheet
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 10+ | CNY10.460 (CNY11.8198) |
| 25+ | CNY10.260 (CNY11.5938) |
| 50+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.470 (CNY9.5711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Element Material
Cermet
Resistor Case / Package
-
Product Height
6.35mm
MSL
-
Trimmer Shape / Size
3/4 Inch Rectangular
Product Width
4.83mm
Qualification
-
Technical Docs (3)
Alternatives for 3006P-1-104LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134