Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3299W-1-503
Order Code1056323
Product Range3299 Series
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY27.050 (CNY30.5665) |
| 25+ | CNY25.880 (CNY29.2444) |
| 50+ | CNY24.640 (CNY27.8432) |
| 100+ | CNY23.610 (CNY26.6793) |
| 500+ | CNY23.540 (CNY26.6002) |
| 1000+ | CNY20.170 (CNY22.7921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.07 (CNY36.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3299W-1-503
Order Code1056323
Product Range3299 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Product Range3299 Series
Power Rating500mW
Resistor Case / PackageSIP
Product Length9.53mm
Product Height10.3mm
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
3299 Series
Resistor Case / Package
SIP
Product Height
10.3mm
Element Material
Cermet
Potentiometer Mounting
Through Hole
Power Rating
500mW
Product Length
9.53mm
MSL
-
Technical Docs (2)
Alternatives for 3299W-1-503
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134