Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3299Y-1-203LF
Order Code1106956
Product Range3299 Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY20.290 (CNY22.9277) |
5+ | CNY18.500 (CNY20.905) |
10+ | CNY16.700 (CNY18.871) |
20+ | CNY15.430 (CNY17.4359) |
40+ | CNY14.160 (CNY16.0008) |
100+ | CNY12.890 (CNY14.5657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.29 (CNY22.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3299Y-1-203LF
Order Code1106956
Product Range3299 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Product Range3299 Series
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Product Length9.53mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Product Range
3299 Series
Trimmer Shape / Size
3/8 Inch Square
Product Height
10.3mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Power Rating
500mW
Product Length
9.53mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 3299Y-1-203LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001479