Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3386P-1-104TLF
Order Code1739476
Product Range3386 Series
Technical Datasheet
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 10+ | CNY13.260 (CNY14.9838) |
| 100+ | CNY11.890 (CNY13.4357) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY9.920 (CNY11.2096) |
| 2000+ | CNY9.730 (CNY10.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.76 (CNY18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3386P-1-104TLF
Order Code1739476
Product Range3386 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Product Range3386 Series
Power Rating500mW
Resistor Case / Package-
Product Width9.53mm
Product Height4.83mm
Operating Temperature Min-55°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Product Range
3386 Series
Resistor Case / Package
-
Product Height
4.83mm
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Element Material
Cermet
Power Rating
500mW
Product Width
9.53mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Alternatives for 3386P-1-104TLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087