Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F220K-TR-RC
Order Code2519608
Product Range77F Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No77F220K-TR-RC
Order Code2519608
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance22µH
DC Current Rating410mA
DC Resistance Max0.9ohm
Inductance Tolerance 10%
Self Resonant Frequency9.9MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
77F Series
DC Current Rating
410mA
Inductance Tolerance
10%
SVHC
No SVHC (14-Jun-2023)
Inductance
22µH
DC Resistance Max
0.9ohm
Self Resonant Frequency
9.9MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000419