Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC4013R-5N6G
Order Code4690961
Product RangeAC4013R Series
Your Part Number
Technical Datasheet
1,990 In Stock
Need more?
1990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.370 (CNY1.5481) |
| 250+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.010 (CNY1.1413) |
| 1000+ | CNY0.869 (CNY0.982) |
| 2000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4013R-5N6G
Order Code4690961
Product RangeAC4013R Series
Technical Datasheet
Inductance5.6nH
RMS Current (Irms)1.6A
Product RangeAC4013R Series
Inductance Tolerance± 2%
DC Resistance Max9000µohm
Self Resonant Frequency6.5GHz
Product Length4.04mm
Product Width3.6mm
Product Height1.37mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6nH
Product Range
AC4013R Series
DC Resistance Max
9000µohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
6.5GHz
Product Width
3.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747