Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAMS22S5P1BHBRL335
Order Code2328068
Product RangeAMS22S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY546.230 (CNY617.2399) |
| 3+ | CNY477.960 (CNY540.0948) |
| 5+ | CNY396.030 (CNY447.5139) |
| 10+ | CNY355.050 (CNY401.2065) |
| 20+ | CNY343.640 (CNY388.3132) |
| 50+ | CNY332.230 (CNY375.4199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY546.23 (CNY617.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22S5P1BHBRL335
Order Code2328068
Product RangeAMS22S Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeRound End
Contact TypeNon-Contact
No. of Pins3Pins
Electrical Angle350°
Linearity± 0.5%
Supply Voltage5VDC
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAMS22S Series
Sensor HousingCylinder Rotatable
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Round End
No. of Pins
3Pins
Linearity
± 0.5%
Supply Current
20mA
Operating Temperature Max
125°C
Sensor Housing
Cylinder Rotatable
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Electrical Angle
350°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
AMS22S Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0152