Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.840 (CNY202.0892) |
| 10+ | CNY164.420 (CNY185.7946) |
| 25+ | CNY156.880 (CNY177.2744) |
| 50+ | CNY131.070 (CNY148.1091) |
| 100+ | CNY105.700 (CNY119.441) |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
CNY178.84 (CNY202.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS340-HA500P-4L
Order Code3374441
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max500psi
Supply Voltage Min1.5V
Supply Voltage Max15V
Sensor Case / PackageSMD
No. of Pins4Pins
Sensor Case StyleSMD
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port TypeSingle Axial Barbless
Sensor Mounting-
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS340-HA500P-4L is a BPS340 series 9mm analog medium pressure sensor.
- Absolute pressure type
- 500psi pressure, surface mount, no terminals pins, single port (long (6.2mm))
- Uncompensated analog output, direct media monitoring
- Compatible with certain harsh media (backside port only)
- Gold-plated Kovar™ port
- Offset is 0 ±10mV/V at 25°C, non-linearity is ±0.2% FS at 25°C
- 2X FS burst pressure, 2800 ±500PPM/°C temperature coefficient (resistance, -40 to +85°C)
- Supply voltage range from 1.5 to 15V, 3mA max supply current at 5V, 5 ±1kohm impedance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
500psi
Supply Voltage Max
15V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Min
1.5V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.2%
Sensor Mounting
-
Media Type
Air, Liquid, Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045