Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT10-104J4LF
Order Code4015730
Product RangeCAT10 Series
Your Part Number
Technical Datasheet
19,349 In Stock
Need more?
19349 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.298 (CNY0.3367) |
| 100+ | CNY0.199 (CNY0.2249) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.130 (CNY0.1469) |
| 2000+ | CNY0.128 (CNY0.1446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10-104J4LF
Order Code4015730
Product RangeCAT10 Series
Technical Datasheet
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Voltage Rating25V
Resistor MountingSurface Mount Device
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeCAT10 Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Network Circuit Type
Isolated
Resistor Terminals
Concave
Resistor Mounting
Surface Mount Device
Product Width
1mm
Product Range
CAT10 Series
Qualification
-
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
25V
Product Length
2mm
Product Height
0.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012