Print Page
6,285 In Stock
Need more?
6285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.785 (CNY0.887) |
| 1000+ | CNY0.441 (CNY0.4983) |
| 5000+ | CNY0.432 (CNY0.4882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY9.75 (CNY11.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD1408-R11000
Order Code2576417
Product RangeCD1408
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeCD1408
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
CD1408-R11000 is a surface mount rectifier diode for rectification applications in a compact chip package 1408 size format (compatible with SOD87, SOD123 formats). Typical applications include high frequency switching power supplies, inverters, free wheeling and polarity protection.
- Maximum repetitive peak reverse voltage is 1KV
- Maximum average forward rectified current is 4A
- Maximum RMS voltage is 700V, maximum DC blocking voltage is 1KV
- Maximum reverse recovery time is 3000ns
- Peak forward surge current 8.3ms is 30A
- Operating temperature range from -65 to +175°C
- Low power loss, high efficiency
- UL 94V-0 classification
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
CD1408
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058