Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCD214A-B340R
Order Code2839610
Product RangeCD214A-B3xR
Your Part Number
Technical Datasheet
11,940 In Stock
Need more?
11940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY28.45 (CNY32.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214A-B340R
Order Code2839610
Product RangeCD214A-B3xR
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeCD214A-B3xR
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The CD214A-B340R is a Schottky Barrier Rectifier Chip Diode in a compact DO-214AC (SMA) compatible package. It is designed for high-efficiency rectification in low-profile applications such as switch-mode power supplies, DC/DC converters, and portable equipment. This diode offers low forward voltage drop, high surge capability, and excellent thermal performance, making it ideal for high-frequency and low-loss power conversion.
- Package: DO-214AC (SMA) compatible
- Type: Schottky Barrier Rectifier
- Maximum Repetitive Peak Reverse Voltage (VRRM): 40 V
- Maximum Average Forward Current (IF(AV)): 3 A
- Maximum Peak Forward Surge Current (IFSM): 80 A (8.3 ms single half sine-wave)
- Forward Voltage (VF): At 1A, 0.37 V (typical) and At 3A: 0.46V to 0.50V
- Reverse Current (IR): 0.02–0.2 mA at VR = VRRM
- Typical Junction Capacitance: 160 pF
- Operating Junction Temperature Range: -55°C to +125°C
- Storage Temperature Range: -55°C to +150°C
- Thermal Resistance: Junction to Ambient: 86 °C/W and Junction to Lead: 24 °C/W
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
CD214A-B3xR
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002