Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-3312P
Order Code3772587
Product RangeCDDFN6 Series
Technical Datasheet
2,135 In Stock
Need more?
2135 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.150 (CNY3.5595) |
10+ | CNY2.720 (CNY3.0736) |
100+ | CNY2.220 (CNY2.5086) |
500+ | CNY2.160 (CNY2.4408) |
1000+ | CNY2.100 (CNY2.373) |
5000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.15 (CNY3.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN6-3312P
Order Code3772587
Product RangeCDDFN6 Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case Style0504 [1210 Metric]
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeCDDFN6 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0504 [1210 Metric]
Operating Voltage
3.3V
Product Range
CDDFN6 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093