Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.240 (CNY5.9212) |
| 10+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY1.920 (CNY2.1696) |
Product Information
Product Overview
CDSOD323-T12SC is a CDSOD323-TxxSC series TVS diode. Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. It transient voltage suppressor diodes for surge and ESD protection applications in SOD323 package size format. It offers a choice of voltage types ranging from 3V to 36V in a unidirectional or bidirectional configuration. Bourns® Chip Diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The Bourns® device meets IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Application includes computer notebooks, cellular phones, personal digital assistants (PDAs), digital cameras.
- ESD protection 30KV max, surge protection <gt/>24A
- Protects 1 line, uni/bidirectional configuration
- 29.5V maximum clamping voltage, 12V reverse standoff voltage
- 29.5V maximum clamping voltage, 12V operating voltage
- 13.3V maximum breakdown voltage, 350W peak pulse power dissipation
- SOD-323 package, operating temperature range from -55 to +150ºC
Technical Specifications
29.5V
2Pins
-
-
SOD-323
12V
CDSOD323 Series
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate