Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCFB1-110
Order Code4555401
Product RangeRiedon CFB Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY459.720 (CNY519.4836) |
5+ | CNY413.280 (CNY467.0064) |
10+ | CNY359.500 (CNY406.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.72 (CNY519.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFB1-110
Order Code4555401
Product RangeRiedon CFB Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current110A
Fuse Size HeldClass T
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeRiedon CFB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (21-Jan-2025)
Fuse Current
110A
Holder Terminals
Wire Leaded
Product Range
Riedon CFB Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005