Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFX-R040ELF
Order Code3776536
Product RangeCFN-A Series
Your Part Number
Technical Datasheet
3,380 In Stock
Need more?
3380 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.090 (CNY3.4917) |
| 25+ | CNY1.550 (CNY1.7515) |
| 50+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.950 (CNY1.0735) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.09 (CNY3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFX-R040ELF
Order Code3776536
Product RangeCFN-A Series
Technical Datasheet
Resistance0.04ohm
Product RangeCFN-A Series
Power Rating1W
Resistor TechnologyMetal Foil
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.04ohm
Power Rating
1W
Product Length
3.2mm
Product Height
0.7mm
Qualification
AEC-Q200
Product Range
CFN-A Series
Resistor Technology
Metal Foil
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039