Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R040ELF
Order Code3776540
Product RangeCFN-A Series
Your Part Number
Technical Datasheet
1,740 In Stock
Need more?
1740 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.630 (CNY2.9719) |
| 25+ | CNY1.280 (CNY1.4464) |
| 50+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY1.010 (CNY1.1413) |
| 500+ | CNY0.998 (CNY1.1277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.63 (CNY2.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN1206AFZ-R040ELF
Order Code3776540
Product RangeCFN-A Series
Technical Datasheet
Product RangeCFN-A Series
Power Rating1W
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CFN-A Series
Temperature Coefficient
± 50ppm/°C
Product Height
0.7mm
Qualification
AEC-Q200
Power Rating
1W
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018