Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-1004EST
Order Code3778621
Product RangeCHV-ST Series
Your Part Number
Technical Datasheet
3,530 In Stock
Need more?
3530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.040 (CNY3.4352) |
| 25+ | CNY1.660 (CNY1.8758) |
| 50+ | CNY1.420 (CNY1.6046) |
| 100+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.04 (CNY3.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV0603-FX-1004EST
Order Code3778621
Product RangeCHV-ST Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Voltage Rating200V
Product Length1.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Product Range
CHV-ST Series
Product Length
1.6mm
SVHC
No SVHC (25-Jun-2025)
Resistor Type
High Voltage
Voltage Rating
200V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454