Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV1206-JW-105EST
Order Code3778641
Product RangeCHV-ST Series
Your Part Number
Technical Datasheet
4,950 In Stock
Need more?
4950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY0.799 (CNY0.9029) |
| 50+ | CNY0.640 (CNY0.7232) |
| 100+ | CNY0.475 (CNY0.5367) |
| 250+ | CNY0.365 (CNY0.4124) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-JW-105EST
Order Code3778641
Product RangeCHV-ST Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Temperature Coefficient± 200ppm/°C
Product Width1.6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Product Range
CHV-ST Series
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454