Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-1002ELF.
Order Code3494516
Product RangeCMP-A Series
Your Part Number
Technical Datasheet
3,676 In Stock
Need more?
3676 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.490 (CNY1.6837) |
| 25+ | CNY0.510 (CNY0.5763) |
| 50+ | CNY0.468 (CNY0.5288) |
| 100+ | CNY0.427 (CNY0.4825) |
| 250+ | CNY0.372 (CNY0.4204) |
| 500+ | CNY0.331 (CNY0.374) |
| 1000+ | CNY0.303 (CNY0.3424) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.49 (CNY1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603AFX-1002ELF.
Order Code3494516
Product RangeCMP-A Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCMP-A Series
Temperature Coefficient± 100ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Product Range
CMP-A Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024