Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R001E-2
Order Code2691934
Product RangeCRE Series
Technical Datasheet
36,000 In Stock
Need more?
36000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
4000+ | CNY2.480 (CNY2.8024) |
20000+ | CNY2.170 (CNY2.4521) |
40000+ | CNY2.120 (CNY2.3956) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY9,920.00 (CNY11,209.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R001E-2
Order Code2691934
Product RangeCRE Series
Technical Datasheet
Resistance0.001ohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRE2512-FZ-R001E-2 is a CRE2512 high power current sense chip resistor. Typical applications are power supplies, stepper motor drives, battery packs, white goods, input amplifiers.
- Mn/Cu metal strip alloy
- Power rating at 70°C is 2W
- Inductance less than 5nH
- Low thermal EMF <lt/>3µV/°C
- AEC-Q200 compliant
- Operating temperature range from -55°C to +170°C
- Insulation resistance is <gt/>100 megohms
- Temperature coefficient is ±50PPM/°C
- Resistance value is 0.0010 ohm
- Resistance tolerance is ±1 %
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRE Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CRE2512-FZ-R001E-2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057