Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD37253M
Order Code4162045
Technical Datasheet
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Product Range-
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Jacket MaterialPE
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
Twin coaxial cable designed for satellite installation purposes.
- CPR - Cat Eca
Technical Specifications
Reel Length (Imperial)
328.08ft
Product Range
-
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Reel Length (Metric)
100m
Jacket Colour
White
Jacket Material
PE
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001