Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELF
Order Code2691950
Product RangeCRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4000+ | CNY3.400 (CNY3.842) |
20000+ | CNY2.970 (CNY3.3561) |
40000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY13,600.00 (CNY15,368.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-FX-1R00ELF
Order Code2691950
Product RangeCRM Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRM2512-FX-1R00ELF is a thick-film Pulse Resistant Power Resistor with a rating of 2W in a standard 2512 chip format and temperature coefficient at 100PPM.
- 1000Ω Insulation resistance
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Product Range
CRM Series
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for CRM2512-FX-1R00ELF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003