Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-470ELF
Order Code4015735
Product RangeCRM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-470ELF
Order Code4015735
Product RangeCRM Series
Technical Datasheet
Resistance47ohm
Power Rating2W
Resistor TechnologyThick Film
Product RangeCRM Series
Voltage Rating300V
Product Length6.3mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Resistance
47ohm
Resistor Technology
Thick Film
Voltage Rating
300V
Operating Temperature Min
-55°C
Power Rating
2W
Product Range
CRM Series
Product Length
6.3mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064