Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWP3230A-2R2M
Order Code4416116
Product RangeCWP3230A Series
Technical Datasheet
397 In Stock
Need more?
397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.600 (CNY14.238) |
| 50+ | CNY9.810 (CNY11.0853) |
| 250+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.710 (CNY7.5823) |
| 1000+ | CNY6.290 (CNY7.1077) |
| 2000+ | CNY6.200 (CNY7.006) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY63.00 (CNY71.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWP3230A-2R2M
Order Code4416116
Product RangeCWP3230A Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.13ohm
Self Resonant Frequency300MHz
DC Current Rating1.9A
Inductor Case / Package-
Product RangeCWP3230A Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
300MHz
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.13ohm
DC Current Rating
1.9A
Product Range
CWP3230A Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001