Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDMS22B5A1CAFL336N
Order Code3638830
Product RangeDMS22B Series
Technical Datasheet
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY299.520 (CNY338.4576) |
5+ | CNY295.230 (CNY333.6099) |
10+ | CNY290.940 (CNY328.7622) |
25+ | CNY286.640 (CNY323.9032) |
50+ | CNY279.940 (CNY316.3322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.52 (CNY338.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDMS22B5A1CAFL336N
Order Code3638830
Product RangeDMS22B Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Shaft TypeFlatted End
Contact TypeNon-Contact
No. of Pins4Pins
Output Current-
Linearity± 0.3%
Electrical Angle360°
Operating Magnetic Force Min-
Supply Voltage5VDC
Supply Current25mA
Sensor HousingBushing Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDMS22B Series
Technical Specifications
Supply Voltage DC Min
4.5V
Shaft Type
Flatted End
No. of Pins
4Pins
Linearity
± 0.3%
Operating Magnetic Force Min
-
Supply Current
25mA
Operating Temperature Min
-40°C
Product Range
DMS22B Series
Supply Voltage DC Max
5.5V
Contact Type
Non-Contact
Output Current
-
Electrical Angle
360°
Supply Voltage
5VDC
Sensor Housing
Bushing Mount
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876