Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-1R5M
Order Code4677129
Product RangeHRP3822X Series
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.660 (CNY414.3258) |
| 5+ | CNY334.540 (CNY378.0302) |
| 10+ | CNY302.410 (CNY341.7233) |
| 20+ | CNY297.280 (CNY335.9264) |
| 40+ | CNY297.270 (CNY335.9151) |
| 60+ | CNY297.260 (CNY335.9038) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.66 (CNY414.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-1R5M
Order Code4677129
Product RangeHRP3822X Series
Technical Datasheet
Product RangeHRP3822X Series
Inductance1.5µH
Inductor ConstructionShielded
RMS Current (Irms)120A
Saturation Current (Isat)193A
DC Resistance Max260µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HRP3822X Series
Inductor Construction
Shielded
Saturation Current (Isat)
193A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
120A
DC Resistance Max
260µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747