Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF010/24X-2
Order Code3994755
Product RangeMF-PSMF Series
Technical Datasheet
2,653 In Stock
Need more?
2653 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.960 (CNY4.4748) |
10+ | CNY3.000 (CNY3.390) |
100+ | CNY2.890 (CNY3.2657) |
500+ | CNY2.770 (CNY3.1301) |
1000+ | CNY2.660 (CNY3.0058) |
2000+ | CNY2.540 (CNY2.8702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.96 (CNY4.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF010/24X-2
Order Code3994755
Product RangeMF-PSMF Series
Technical Datasheet
Product RangeMF-PSMF Series
Voltage Rating24V
Holding Current100mA
Time to Trip1.5s
Current Rating Max80A
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
Product Range
MF-PSMF Series
Holding Current
100mA
Current Rating Max
80A
Automotive Qualification Standard
AEC-Q200
Voltage Rating
24V
Time to Trip
1.5s
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048