Print Page
Image is for illustrative purposes only. Please refer to product description.
1,700 In Stock
Need more?
1700 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY0.720 (CNY0.8136) |
10+ | CNY0.324 (CNY0.3661) |
100+ | CNY0.260 (CNY0.2938) |
500+ | CNY0.224 (CNY0.2531) |
1000+ | CNY0.202 (CNY0.2283) |
2000+ | CNY0.198 (CNY0.2237) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.72 (CNY0.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-121Y
Order Code2531332
Technical Datasheet
Impedance120ohm
DC Current Rating2A
DC Resistance Max0.1ohm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Impedance
120ohm
DC Resistance Max
0.1ohm
Operating Temperature Min
-55°C
DC Current Rating
2A
Product Width
0.8mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for MH1608-121Y
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056