Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-07D821KTR
Order Code3373346
Product RangeMOV-07DxxxK
Your Part Number
Technical Datasheet
3,668 In Stock
Need more?
3668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY0.992 (CNY1.121) |
| 100+ | CNY0.854 (CNY0.965) |
| 250+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.701 (CNY0.7921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.69 (CNY1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D821KTR
Order Code3373346
Product RangeMOV-07DxxxK
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC675V
Product RangeMOV-07DxxxK
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
510V
Product Range
MOV-07DxxxK
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
675V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014