Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-10D391KTR
Order Code2617217
Product RangeMOV-10DxxxK Series
Technical Datasheet
1,780 In Stock
Need more?
1780 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.470 (CNY1.6611) |
| 10+ | CNY0.901 (CNY1.0181) |
| 100+ | CNY0.769 (CNY0.869) |
| 500+ | CNY0.659 (CNY0.7447) |
| 1000+ | CNY0.615 (CNY0.695) |
| 2000+ | CNY0.603 (CNY0.6814) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.47 (CNY1.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D391KTR
Order Code2617217
Product RangeMOV-10DxxxK Series
Technical Datasheet
Voltage Rating VDC320V
Product RangeMOV-10DxxxK Series
Clamping Voltage Vc Max650V
Varistor Case StyleDisc 10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
MOV-10DxxxK Series
Varistor Case Style
Disc 10mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001729