Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCP300-T414250S
Order Code4707798
Your Part Number
Technical Datasheet
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.840 (CNY186.2692) |
| 5+ | CNY146.150 (CNY165.1495) |
| 10+ | CNY138.170 (CNY156.1321) |
| 20+ | CNY133.060 (CNY150.3578) |
| 40+ | CNY130.000 (CNY146.900) |
| 100+ | CNY126.760 (CNY143.2388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.84 (CNY186.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCP300-T414250S
Order Code4707798
Technical Datasheet
Turns Ratio250:1
Inductance-
Primary Current300A
ET Constant-
Frequency Range20Hz to 1kHz
DC Resistance Secondary160ohm
DC Resistance Primary0
Transformer Mounting-
Transformer TerminalsConnector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
250:1
Primary Current
300A
Frequency Range
20Hz to 1kHz
DC Resistance Primary
0
Transformer Terminals
Connector
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
160ohm
Transformer Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747