Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-4R7K
Order Code2800885
Product RangePQ2617BHA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 5+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY22.850 (CNY25.8205) |
| 25+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY18.970 (CNY21.4361) |
| 175+ | CNY18.520 (CNY20.9276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-4R7K
Order Code2800885
Product RangePQ2617BHA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)62.4A
Product RangePQ2617BHA Series
DC Resistance Max2500µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PQ2617BHA Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
28A
Saturation Current (Isat)
62.4A
DC Resistance Max
2500µohm
Product Length
27.9mm
Product Height
19mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03441