Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0812-473KL
Order Code2858892
Product RangeRLB Series
Your Part Number
Technical Datasheet
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
| 10+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.620 (CNY1.8306) |
| 200+ | CNY1.490 (CNY1.6837) |
| 400+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0812-473KL
Order Code2858892
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance47mH
Inductor ConstructionUnshielded
RMS Current (Irms)16mA
Saturation Current (Isat)-
DC Resistance Max162ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
16mA
DC Resistance Max
162ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00122