Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-563K
Order Code2725290
Product RangeRLB Series
Your Part Number
Technical Datasheet
1,171 In Stock
Need more?
1171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.360 (CNY4.9268) |
| 5+ | CNY3.960 (CNY4.4748) |
| 10+ | CNY3.560 (CNY4.0228) |
| 25+ | CNY3.110 (CNY3.5143) |
| 50+ | CNY2.820 (CNY3.1866) |
| 200+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.36 (CNY4.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-563K
Order Code2725290
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance56mH
Inductor Construction-
RMS Current (Irms)50mA
Saturation Current (Isat)20mA
DC Resistance Max135ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
20mA
Inductance Tolerance
± 10%
Inductance
56mH
RMS Current (Irms)
50mA
DC Resistance Max
135ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136