Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0914-181KL
Order Code2309239
Product RangeRLB Series
Your Part Number
Technical Datasheet
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 5+ | CNY2.510 (CNY2.8363) |
| 10+ | CNY2.250 (CNY2.5425) |
| 25+ | CNY2.080 (CNY2.3504) |
| 50+ | CNY1.910 (CNY2.1583) |
| 200+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.76 (CNY3.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-181KL
Order Code2309239
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance180µH
Inductor ConstructionUnshielded
RMS Current (Irms)870mA
Saturation Current (Isat)1.63A
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.63A
Inductance Tolerance
± 10%
Inductance
180µH
RMS Current (Irms)
870mA
DC Resistance Max
0.54ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RLB0914-181KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001826