Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1314-221KL
Order Code2333681
Product RangeRLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.660 (CNY4.1358) |
| 5+ | CNY3.350 (CNY3.7855) |
| 10+ | CNY3.040 (CNY3.4352) |
| 25+ | CNY2.650 (CNY2.9945) |
| 50+ | CNY2.550 (CNY2.8815) |
| 130+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.66 (CNY4.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-221KL
Order Code2333681
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)680mA
Saturation Current (Isat)680mA
DC Resistance Max0.25ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
680mA
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
680mA
DC Resistance Max
0.25ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RLB1314-221KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003