Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA2-A-5500-CLT-STD
Order Code4559106
Product RangeSA2-A Series
Your Part Number
Technical Datasheet
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY93.010 (CNY105.1013) |
| 100+ | CNY31.700 (CNY35.821) |
| 500+ | CNY23.120 (CNY26.1256) |
| 1000+ | CNY19.530 (CNY22.0689) |
| 3000+ | CNY18.170 (CNY20.5321) |
| 6000+ | CNY16.560 (CNY18.7128) |
| 30000+ | CNY15.830 (CNY17.8879) |
| 60000+ | CNY15.030 (CNY16.9839) |
Price for:Each
Minimum: 10
Multiple: 10
CNY930.10 (CNY1,051.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-A-5500-CLT-STD
Order Code4559106
Product RangeSA2-A Series
Technical Datasheet
Product RangeSA2-A Series
DC Breakover Voltage5.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage8kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SA2-A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
8kV
DC Breakover Voltage
5.5kV
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085