Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-151KL
Order Code2786943
Product RangeSDR0604 Series
Your Part Number
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.630 (CNY1.8419) |
| 4000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY664.00 (CNY750.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-151KL
Order Code2786943
Product RangeSDR0604 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)540mA
Product RangeSDR0604 Series
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
540mA
DC Resistance Max
1.1ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665