Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-680KL
Order Code2786950
Product RangeSDR0604 Series
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY2.240 (CNY2.5312) |
| 2000+ | CNY1.960 (CNY2.2148) |
| 4000+ | CNY1.620 (CNY1.8306) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
CNY896.00 (CNY1,012.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-680KL
Order Code2786950
Product RangeSDR0604 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)840mA
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
DC Resistance Max
0.52ohm
Product Length
5.8mm
Product Height
4.8mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
840mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713