Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-221KL
Order Code2786964
Product RangeSDR1005 Series
Technical Datasheet
1,800 In Stock
Need more?
1800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY2.550 (CNY2.8815) |
| 3000+ | CNY2.540 (CNY2.8702) |
| 6000+ | CNY2.520 (CNY2.8476) |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
CNY1,530.00 (CNY1,728.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-221KL
Order Code2786964
Product RangeSDR1005 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.78ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
0.78ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002133